
General purpose rectifier diode with a 1A average rectified current and 400V repetitive peak reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and 50ns reverse recovery time. This silicon diode offers a capacitance of 20pF and operates within a temperature range of -65°C to 150°C. Packaged in SMA for surface mounting, it is supplied on tape and reel.
Sign in to ask questions about the Diodes US1G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes US1G-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 20pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes US1G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.