
General purpose rectifier diode, 1A average rectified current, 800V reverse voltage (DC). Features 1A forward current, 30A peak non-repetitive surge current, and 75ns reverse recovery time. This silicon diode offers a maximum reverse current of 5uA and a capacitance of 10pF. Packaged in SMA for surface mount applications, it operates from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes US1K-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 75ns |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 800V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes US1K-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
