
General purpose rectifier diode with a 1A average rectified current and a 1kV maximum repetitive reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and a reverse recovery time of 75ns. This silicon diode is housed in an SMA plastic package for surface mounting, with dimensions of 4.6mm length, 2.92mm width, and 2.1mm height. Operating temperature range is -65°C to 150°C, with a typical capacitance of 10pF.
Sign in to ask questions about the Diodes US1M-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes US1M-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 1kV |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes US1M-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.