The UZXCL400H5 is a dual linear voltage regulator from Diodes with a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. It has a nominal output voltage of 4V and a maximum output current of 0.15A. The dropout voltage is maximally 0.28V. The device is packaged in a 2.10 X 2 MM SC-70 package with 5 pins. It operates within a temperature range that is not specified in the provided data.
Diodes UZXCL400H5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.88 |
| Output Voltage1-Max | 4.12 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.