
The W02G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 140V and a maximum forward current of 1.5A. The diode can withstand a maximum surge current of 50A and a peak non-repetitive surge current of 50A. It is available in a through hole package with a weight of 0.039507oz and dimensions of 4.6mm in height, 9.86mm in length, and 9.86mm in width. The W02G is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes W02G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 1.5A |
| Height | 4.6mm |
| Length | 9.86mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.039507oz |
| Width | 9.86mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes W02G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.