The WT325CF0026.000000 is a surface mount crystal oscillator with a frequency of 26MHz and a stability of 0.5ppm. It has a maximum operating temperature range of -30°C to 85°C and a maximum supply current of 1.5mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.047inch in height, 0.126inch in length, and 0.098inch in width. It is available in a single unit quantity and packaged in cut tape. Note that this product is not RoHS compliant.
Sign in to ask questions about the Diodes WT325CF0026.000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes WT325CF0026.000000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 0.5ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | WT325 |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes WT325CF0026.000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.