
The Diodes ZABG6002Q20TC is a specialized IC available in a SSOP-20 package, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 62mA. This IC is compliant with Reach SVHC and RoHS regulations, making it suitable for environmentally friendly designs.
Sign in to ask questions about the Diodes ZABG6002Q20TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZABG6002Q20TC technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 62mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZABG6002Q20TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
