Diodes ZAMP001H6TA technical specifications.
| Frequency | 800MHz |
| Gain | 18dB |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Supply Current | 14.4mA |
| P1dB | -2dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 950MHz |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZAMP001H6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
