Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZAMP002H6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 800MHz |
| Gain | 22dB |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Supply Current | 24mA |
| P1dB | 7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 950MHz |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZAMP002H6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
