
The ZAMP003H6TC is a high-frequency RF amplifier with a gain of 14.8dB and a maximum operating temperature of 85°C. It is lead free and RoHS compliant, packaged in tape and reel quantities of 10,000. The amplifier operates over a temperature range of -40°C to 85°C and has a noise figure of 5.5dB. It draws an operating supply current of 8mA and has a P1dB of -6.5dBm.
Sign in to ask questions about the Diodes ZAMP003H6TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZAMP003H6TC technical specifications.
| Frequency | 800MHz |
| Gain | 14.8dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 5.5dB |
| Operating Supply Current | 8mA |
| P1dB | -6.5dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Test Frequency | 950MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZAMP003H6TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
