Variable Capacitance Diode, 33pF C(T), 25V, Silicon, Hyperabrupt
Checking distributor stock and pricing after the page loads.
Diodes ZC833B technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.