
The Diodes ZC932TA is a varactor with a capacitance of 17pF, a forward current of 100mA, and a reverse voltage of 12V. It is packaged in a SOT-23-3 surface mount package and is rated for operation between -55°C and 125°C. The device is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Diodes ZC932TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZC932TA technical specifications.
| Capacitance | 17pF |
| Package/Case | SOT-23-3 |
| Forward Current | 100mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZC932TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
