
The Diodes ZC933TA is a varactor with a capacitance of 42pF, a forward current of 100mA, and a reverse voltage of 12V. It is packaged in a SOT-23-3 case and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The ZC933TA is available in quantities of 3000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Diodes ZC933TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZC933TA technical specifications.
| Capacitance | 42pF |
| Package/Case | SOT-23-3 |
| Forward Current | 100mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZC933TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
