
The ZC934TA varactor diode from Diodes features a capacitance of 95pF and a maximum operating temperature of 125°C. It has a forward current rating of 100mA and is packaged in a SOT-23-3 case. The diode is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a tape and reel packaging format with a quantity of 3000 units per package.
Sign in to ask questions about the Diodes ZC934TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZC934TA technical specifications.
| Capacitance | 95pF |
| Package/Case | SOT-23-3 |
| Forward Current | 100mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage (DC) | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZC934TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
