Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZDM4306NTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZDM4306NTA technical specifications.
| Package/Case | SOT-223-8 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 1.3A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZDM4306NTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.