
This 2-channel N-channel JFET is rated for 60V and 2A continuous drain current, with a maximum power dissipation of 3W. It has a drain to source resistance of 450mR and a gate to source voltage of 20V. The device is packaged in a surface mount SMD/SMT package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Diodes ZDM4306NTC technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 16ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 350pF |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 330mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 8ns |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZDM4306NTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.