
Dual NPN/PNP bipolar junction transistor for surface mount applications. Features a 2A continuous collector current, 20V collector-emitter breakdown voltage, and 220mV collector-emitter saturation voltage. Operates with a 180MHz gain bandwidth product and a 140MHz transition frequency. Housed in an 8-pin SM-8 plastic/epoxy package with a maximum power dissipation of 2.5W. RoHS and REACH SVHC compliant, operating from -55°C to 150°C.
Diodes ZDT6718TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 220mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 200mV |
| Continuous Collector Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 1.6mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZDT6718TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
