
Dual-element NPN/PNP bipolar junction transistor for surface mount applications. Features a 2A continuous collector current, 100V collector-emitter breakdown voltage, and 230mV collector-emitter saturation voltage. Operates with a 175MHz gain bandwidth product and 140MHz transition frequency. Housed in an 8-pin SM-8 package with dimensions of 6.7mm x 3.7mm x 1.6mm. Compliant with RoHS and REACH SVHC standards, and lead-free.
Diodes ZDT6753TC technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 230mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 175MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZDT6753TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.