Dual-element NPN/PNP silicon bipolar junction transistor for surface mount applications. Features a 40V collector-emitter breakdown voltage (VCEO) and a 2A continuous collector current. Offers a 150MHz gain bandwidth product and a maximum power dissipation of 2.75W. Packaged in an 8-pin SM-8 (SMD/SMT) configuration, this RoHS compliant component operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1.6mm |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 2A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 2.75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Turn-Off Delay Time | 1300ns |
| Turn-On Delay Time | 33ns |
| Width | 3.7mm |
| RoHS | Compliant |