PNP Silicon Bipolar Junction Transistor for surface mount applications. Features a continuous collector current of -2A and a collector-emitter breakdown voltage of 25V. Offers a maximum power dissipation of 2.75W and a transition frequency of 160MHz. Packaged in SM-8, 8-pin plastic/epoxy with tape and reel packaging. Operating temperature range from -55°C to 150°C, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZDT749TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | -35V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -230mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -2A |
| Current Rating | -6A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 160MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| DC Rated Voltage | -25V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZDT749TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
