
Surface mount bipolar junction transistor (BJT) with NPN and PNP polarity, featuring a 1A continuous collector current and 70V collector-emitter breakdown voltage. This silicon transistor offers a 150MHz gain bandwidth product and a 100MHz transition frequency, with a maximum power dissipation of 2W. Packaged in an 8-pin SM-8 (SMD/SMT) case, it operates from -55°C to 150°C and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZHB6792TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZHB6792TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 750mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHB6792TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
