
General purpose rectifier diode featuring Schottky barrier technology. This surface mount component offers a 1A average rectified current and a 40V repetitive reverse voltage. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The diode is housed in a SOT-23 package with 3 pins and exhibits a reverse recovery time of 12ns.
Sign in to ask questions about the Diodes ZHCS1000TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZHCS1000TA technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 12A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 12ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS1000TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
