Schottky rectifier diode for general-purpose rectification. Features a 40V repetitive reverse voltage (Vrrm) and 350mA average rectified current. This surface mount component offers a 510mA forward current and a fast 1.6ns reverse recovery time. Operating temperature range spans -55°C to 125°C. Packaged in tape and reel, this RoHS compliant diode is housed in a compact SOD-523 package.
Sign in to ask questions about the Diodes ZHCS350TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZHCS350TA technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 3.3pF |
| Current Rating | 350mA |
| Forward Current | 510mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 12uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.2A |
| Polarity | Standard |
| Power Dissipation | 285mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.6ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS350TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.