
Schottky rectifier diode with 40V repetitive reverse voltage and 400mA average rectified current. Features 1A forward current, 6.75A peak non-repetitive surge current, and 250mW power dissipation. Operates from -55°C to 150°C with a capacitance of 20pF. Surface mountable in a miniature SC package, supplied on tape and reel.
Sign in to ask questions about the Diodes ZHCS400TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZHCS400TA technical specifications.
| Average Rectified Current | 400mA |
| Capacitance | 20pF |
| Package/Case | SC |
| Current Rating | 400mA |
| Forward Current | 1A |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 6.75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 400mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6.75A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS400TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
