
Schottky rectifier diode for general-purpose rectification. Features 40V repetitive reverse voltage (Vrrm) and 400mA average rectified current. Offers a 1A forward current and 6.75A peak non-repetitive surge current. Packaged in a miniature surface mount (SMD/SMT) package with dimensions of 1.8mm (L) x 1.45mm (W) x 0.8mm (H). Operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes ZHCS400TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZHCS400TC technical specifications.
| Average Rectified Current | 400mA |
| Capacitance | 20pF |
| Current Rating | 400mA |
| Forward Current | 1A |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 6.75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 400mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6.75A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS400TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
