Sign in to ask questions about the Diodes ZHCS500TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZHCS500TC technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | TO-236-3 |
| Forward Current | 1A |
| Height | 1mm |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 6.75A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS500TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.