
Schottky rectifier diode, 0.5A forward current, 60V reverse voltage. Features 20pF capacitance, 10ns reverse recovery time, and 5.5A peak non-repetitive surge current. Packaged in a miniature SOT-23 surface mount case, operating from -55°C to 125°C. RoHS and REACH SVHC compliant, lead-free.
Sign in to ask questions about the Diodes ZHCS506TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZHCS506TA technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 20pF |
| Package/Case | SOT-23 |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS506TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
