
Schottky rectifier diode, 0.75A forward current, 60V reverse voltage, and 12A surge current. Features 17pF capacitance and 12ns reverse recovery time. Packaged in a miniature SOT-23 surface mount case, this lead-free and RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Diodes ZHCS756TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZHCS756TA technical specifications.
| Average Rectified Current | 750mA |
| Capacitance | 17pF |
| Package/Case | SOT-23 |
| Current Rating | 750mA |
| Forward Current | 750mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 12A |
| Polarity | Standard |
| Reverse Recovery Time | 12ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHCS756TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.