IC VREF SHUNT 15V 2.5% SOT23
Diodes ZHT2431F02TA technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 100uA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Adjustable, Shunt |
| RoHS Compliant | No |
| Tolerance | 2.5% |
| RoHS | Not Compliant |
No datasheet is available for this part.
