The ZHT431F01 is a 3-terminal linear voltage regulator with a minimum output voltage of 2.5V and a maximum output voltage of 20V. It has a maximum output current of 0.1A. The device is packaged in a TSOP-6 package with a width of 1.3mm and a length of 2.86mm. The ZHT431F01 is a single-function device with 3 terminals.
Diodes ZHT431F01 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.86 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2.5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.