IC VREF SHUNT 20V 2% SOT223
Diodes ZHT431G02TA technical specifications.
| Package/Case | TO-261-4 |
| Cathode Current | 50uA |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
