
Fixed positive linear voltage regulator (LDO) with a 1.5V output voltage and 1A maximum output current. Features a 1.11V dropout voltage and 2% accuracy. Operates with input voltages from 2.7V to 18V and a minimum current limit of 1.1A. Packaged in a SOT-223-3 surface mount case, this RoHS and REACH SVHC compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Diodes ZLDO1117G15TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZLDO1117G15TA technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-3 |
| Dropout Voltage | 1.11V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLDO1117G15TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.