
Fixed positive linear voltage regulator (LDO) with adjustable output voltage, featuring a 1.25V reference voltage and 1A maximum output current. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 18V, offering a typical dropout voltage of 1.11V. This surface mount component, housed in a SOT-223 package, provides 2% accuracy and a power supply rejection ratio (PSRR) of 80dB. Designed for a wide operating temperature range from -40°C to 125°C, it supports a maximum power dissipation of 15W.
Sign in to ask questions about the Diodes ZLDO1117GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZLDO1117GTA technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.11V |
| Height | 1.7mm |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 16.65V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | ZLDO1117 |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLDO1117GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
