
Fixed positive linear voltage regulator offering a stable 1.2V output with a 1A maximum output current. Features a low dropout voltage of 1.11V and a maximum input voltage of 18V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a TO-252-3 surface-mount case, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZLDO1117K12TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZLDO1117K12TC technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.11V |
| Height | 7.47mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | ZLDO1117 |
| Tolerance | 2% |
| Weight | 0.139332oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLDO1117K12TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
