
Fixed positive linear voltage regulator (LDO) with a 5V output voltage and 1A maximum output current. Features a 1.11V dropout voltage and 2% accuracy. Operates from a 2.7V to 18V input voltage range with a maximum power dissipation of 15W. Packaged in a TO-252-3 surface mount case, this RoHS compliant component offers a 80dB power supply rejection ratio and a quiescent current of 10mA.
Sign in to ask questions about the Diodes ZLDO1117K50TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZLDO1117K50TC technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.11V |
| Height | 7.47mm |
| Length | 6.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ZLDO1117 |
| Tolerance | 2% |
| Weight | 0.139332oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLDO1117K50TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
