
Fixed positive linear voltage regulator (LDO) with a 1.25V output voltage and 1A maximum output current. Features a 1.11V dropout voltage at 1A, 2% accuracy, and a maximum input voltage of 18V. Operates from -40°C to 125°C and is housed in a TO-252-3 surface mount package. Includes a 1.1A minimum current limit and 10mA quiescent current.
Diodes ZLDO1117KTC technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.11V |
| Height | 7.47mm |
| Length | 6.8mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | ZLDO1117 |
| Tolerance | 2% |
| Weight | 0.139332oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLDO1117KTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
