
The ZLDO300T8TA is a single linear voltage regulator from Diodes with an output voltage of 3V and an output current of 300mA. It is packaged in a SOT-223-8 surface mount package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. The ZLDO300T8TA has a dropout voltage of 100mV and operates between -40°C and 85°C.
Sign in to ask questions about the Diodes ZLDO300T8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZLDO300T8TA technical specifications.
| Package/Case | SOT-223-8 |
| Dropout Voltage | 100mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZLDO300T8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
