
The ZLDO330T8 is a single-output linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 300mA. It operates within a temperature range of -40°C to 85°C and has a dropout voltage of 30mV. The device is packaged in an SOIC-8 package and is suitable for surface mount technology. It is compliant with RoHS regulations and is not compliant with the Reach SVHC directive.
Sign in to ask questions about the Diodes ZLDO330T8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZLDO330T8 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 30mV |
| Max Input Voltage | 20V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLDO330T8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.