
Fixed positive linear voltage regulator (LDO) offering a stable 3.3V output with a low 100mV dropout voltage. This surface mount device supports up to 300mA output current and operates from -300mV to 20V input voltage. Featuring 2.5% accuracy, it is housed in a compact PDSO8 SMT package (6.7mm x 3.7mm x 1.6mm) and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZLDO330T8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZLDO330T8TA technical specifications.
| Accuracy | 2.5% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 100mV |
| Height | 1.6mm |
| Input Bias Current | 560uA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLDO330T8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
