
General purpose rectifier diode, Schottky, 1 phase, 1 element, with 1.16A average rectified current and 1.6A current rating. Features a 40V maximum repetitive reverse voltage and 22A peak non-repetitive surge current. Operates within a temperature range of -55°C to 150°C, with 625mW power dissipation. Packaged in SOT-23 for surface mount applications, this RoHS compliant component offers 5ns reverse recovery time and 26pF capacitance.
Diodes ZLLS1000TA technical specifications.
| Average Rectified Current | 1.16A |
| Capacitance | 26pF |
| Package/Case | SOT-23 |
| Current Rating | 1.6A |
| Forward Current | 1.16A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 1.16A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 22A |
| Polarity | Standard |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLLS1000TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
