
Surface mount rectifier diode featuring a 1.16A average rectified current and 40V repetitive reverse voltage. This silicon Schottky diode offers a 1.6A current rating and a 5ns reverse recovery time. Designed for single-phase, single-element rectification, it operates across a temperature range of -55°C to 150°C and is housed in a compact TO-236-3 package. The component boasts a low capacitance of 26pF and supports a maximum forward surge current of 22A.
Diodes ZLLS1000TC technical specifications.
| Average Rectified Current | 1.16A |
| Capacitance | 26pF |
| Package/Case | TO-236-3 |
| Current Rating | 1.6A |
| Forward Current | 1.16A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 1.16A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 22A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLLS1000TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.