
Schottky rectifier diode for general-purpose rectification. Features 380mA average rectified current and 650mA forward current. Operates with a maximum reverse voltage of 40V and a low reverse current of 4µA. Offers a fast 1ns reverse recovery time and 2.5pF capacitance. Packaged in a compact SOD-523 surface-mount package, ideal for tape and reel applications.
Diodes ZLLS350TA technical specifications.
| Average Rectified Current | 380mA |
| Capacitance | 2.5pF |
| Current Rating | 380mA |
| Diode Type | RECTIFIER |
| Forward Current | 650mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 4uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 380mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6A |
| Polarity | Standard |
| Power Dissipation | 357mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLLS350TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
