This industrial IC features 8 terminals and operates within a temperature range of -40°C to 85°C. It has a dual terminal position and a JEDEC package code of R-PDSO-G8. The IC is designed for use with a supply voltage of 5V to 12V and has a width of 3.9mm and a length of 4.89mm.
Diodes ZLNB101N8TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.