
The Diodes ZLNB101N8TC is a 2-bit multiplexer with a SOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC regulations. This lead-free device is suitable for use in a variety of applications.
Sign in to ask questions about the Diodes ZLNB101N8TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZLNB101N8TC technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLNB101N8TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
