Sign in to ask questions about the Diodes ZLNB2004Q16TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZLNB2004Q16TC technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLNB2004Q16TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
