LNB POWER MGMT QSOP-16 T&R 2.5K
Diodes ZLPM3316Q16TC technical specifications.
| Package/Case | SSOP |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ZLPM3 |
| RoHS | Compliant |
No datasheet is available for this part.