Sign in to ask questions about the Diodes ZM4752A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZM4752A-13 technical specifications.
| Package/Case | MELF |
| Impedance | 45R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 33V |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZM4752A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
