The ZMC05TC is a surface mount current sensor with a sensing capability of 5A and an operating frequency of 100kHz. It is designed for use in lead-free applications and is available in a tape and reel packaging format. The device operates over a temperature range of -25°C to 125°C and is compliant with RoHS regulations. It is suitable for use in a variety of applications including AC and DC current sensing.
Sign in to ask questions about the Diodes ZMC05TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMC05TC technical specifications.
| Package/Case | SMD/SMT |
| Current Sensing | 5A |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMC05TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.