
The ZMC10D is a 10A Hall effect current sensor with a frequency response of 100kHz, suitable for operation at 12V. It is packaged in a DIP format for through-hole mounting. The device is RoHS compliant and operates over a temperature range of -40°C to 100°C.
Diodes ZMC10D technical specifications.
| Package/Case | DIP |
| Current Rating | 10A |
| Current Sensing | 10A |
| Frequency | 100kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMC10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
