
The ZMM5226B-7 is a surface mount zener diode with a zener voltage of 3.3V and a tolerance of 5%. It has a maximum power dissipation of 500mW and can operate between -65°C and 175°C. The diode is packaged in a hermetic sealed glass package and is compliant with ROHS regulations. It is available in quantities of 2500 units per reel.
Sign in to ask questions about the Diodes ZMM5226B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMM5226B-7 technical specifications.
| Height | 1.6mm |
| Impedance | 28R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 25uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5226B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
